Part Details for L77SDAG15SOL2RM5G by Amphenol Communications Solutions
Overview of L77SDAG15SOL2RM5G by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77SDAG15SOL2RM5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2243
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, High Profile H=10.1Mm, 15 Socket, Flash Gold, Bright Tin Shell, M3 Threaded Standoff 12.7Mm (0.500"), With Boardlock 3.2Mm (0.126")/Tray |Amphenol Communications Solutions L77SDAG15SOL2RM5G RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
L77SDAG15SOL2RM5G-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 2016 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4744 | Buy Now |
DISTI #
3937-L77SDAG15SOL2RM5G-664-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 2016 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |