-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77SDAH15SOL2RM8C3
|
Avnet Americas | D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder - Trays (Alt: L77SDAH15SOL2RM8C3) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3600 / $1.6807 | Buy Now |
DISTI #
01M2260
|
Avnet Americas | D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder - Bulk (Alt: 01M2260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 68 Partner Stock |
|
$2.4300 / $3.1900 | Buy Now |
DISTI #
523-DAH15SOL2RM8C309
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 147 |
|
$1.5800 / $2.7900 | Buy Now |
DISTI #
L77SDAH15SOL2RM8C309
|
Avnet Abacus | D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder (Alt: L77SDAH15SOL2RM8C309) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L77SDAH15SOL2RM8C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77SDAH15SOL2RM8C309
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |