Part Details for L77SDB25S1ACO4R by Amphenol Corporation
Overview of L77SDB25S1ACO4R by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77SDB25S1ACO4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77SDB25S1ACO4R
|
Avnet Americas | Connector D-Subminiature Socket 25 Position Right Angle Panel Mount - Trays (Alt: L77SDB25S1ACO4R) Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L77SDB25S1ACO4R
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, FP=10.40mm (.409in), Row Pitch 2.54mm, 25 Socket, Flash Gold, Bright Tin Shell, 4-40 Rear Insert, Ground Tab with Clear Hole Without Boardlock | 0 |
|
$1.7400 / $3.0500 | Order Now |