Part Details for L77SDBH25SOL2C309 by Amphenol Communications Solutions
Overview of L77SDBH25SOL2C309 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77SDBH25SOL2C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2316
|
Newark | D Sub Conn, Rcpt, Db, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Sd Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L77SDBH25SOL2C309 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$2.9900 / $4.0500 | Buy Now |
DISTI #
L77SDBH25SOL2C309-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
37 In Stock |
|
$1.0062 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.8100 | Buy Now |
Part Details for L77SDBH25SOL2C309
L77SDBH25SOL2C309 CAD Models
L77SDBH25SOL2C309 Part Data Attributes
|
L77SDBH25SOL2C309
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L77SDBH25SOL2C309
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |