Part Details for L77SDC37SVF by Amphenol Communications Solutions
Overview of L77SDC37SVF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77SDC37SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5363
|
Newark | Dsub, Stamped Signal 3A, Straight Soldercup, 37 |Amphenol Communications Solutions L77SDC37SVF Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.6700 / $2.8700 | Buy Now |
DISTI #
01M2414
|
Newark | Dsub, Stamped Signal 3A, Straight Soldercup, 37 Socket, Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock/Tray |Amphenol Communications Solutions L77SDC37SVF Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.5500 | Buy Now |
DISTI #
L77SDC37SVF-ND
|
DigiKey | CONN D-SUB RCPT 37POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
115 In Stock |
|
$1.9502 / $3.6100 | Buy Now |
|
Future Electronics | 37 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 120 Container: Tray | 80Tray |
|
$2.0200 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port |
295 In Stock |
|
$2.2000 / $3.6700 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port |
295 In Stock |
|
$2.2000 / $3.6700 | Buy Now |