-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7554
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Ho |Amphenol Communications Solutions L77SDE09S1ACH4RC309 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$2.0700 | Buy Now |
DISTI #
2266-L77SDE09S1ACH4RC309-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 45 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
900 In Stock |
|
$1.6400 / $1.7400 | Buy Now |
DISTI #
L77SDE09S1ACH4RC309-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 45 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6651 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port |
900 Partner Stock |
|
$1.5200 / $1.8500 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port |
900 Partner Stock |
|
$1.5200 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy