Part Details for L77TSAG15SOL2RM8ALD by Amphenol Corporation
Overview of L77TSAG15SOL2RM8ALD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TSAG15SOL2RM8ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TSAG15SOL2RM8ALD
|
Avnet Americas | Connector D-Subminiature Socket 15 Position Straight Panel Mount - Trays (Alt: L77TSAG15SOL2RM8ALD) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-7TSAG15SOL2M8ALD
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm(.237in), 15 Socket, Bright Tin Shell, 0.76um(30u in) Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed, ALD=30u" Au + Boadlock OD 3.00-3.05mm | 0 |
|
$1.5900 / $1.6100 | Order Now |