Part Details for L77TSCG37SOL2RM5 by Amphenol Commercial
Overview of L77TSCG37SOL2RM5 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TSCG37SOL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73403001
|
RS | Dsub, Stamped Signal 3A, Straight PCB Thru Hole | Amphenol Commercial (Amphenol CS) L77TSCG37SOL2RM5 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |
DISTI #
AMLL77TSCG37SOL2RM5
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77TSCG37SOL2RM5
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
Buy Now |