There are no models available for this part yet.
Overview of L77TWA11W1SHSV4RRM6 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWA11W1SHSV4RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 11W1, Signal (7.5A) Contacts Only, Socket, Right Angle PCB Thru Hole Mixed Footprint, Bright Tin Shell, 0.38m (15 in) Signal, S=10.30mm (0.406in), 4-40 Threaded Rear Nut, With Bracket&Boardlock |
Price & Stock for L77TWA11W1SHSV4RRM6 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70566758
|
RS | Connector D-SUB RCPT 11POS R/A SOLDER | Amphenol Commercial (Amphenol CS) L77TWA11W1SHSV4RRM6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1000 / $16.3800 | RFQ | |
DISTI #
AMLL77TWA11W1SHSV4RRM6
|
Heilind Electronics | D-SUB HYBRID | Americas - 0 in Stock |
|
$9.3328 / $9.4786 | Buy Now | |
DISTI #
AMLL77TWA11W1SHSV4RRM6
|
Interstate Connecting Components | D-SUB HYBRID | 0 |
|
$9.3328 / $9.4786 | Buy Now |