Part Details for L77TWA3W3S by Amphenol Corporation
Overview of L77TWA3W3S by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWA3W3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWA3W3S
|
Avnet Americas | D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder - Bag (Alt: L77TWA3W3S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.3268 / $1.6412 | Buy Now |
DISTI #
523-L77TWA3W3S
|
Mouser Electronics | D-Sub Mixed Contact Connectors 3W3 RECEPT. COMBO RoHS: Compliant | 7 |
|
$1.5300 / $2.4700 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.2303 / $2.6600 | Buy Now | |
DISTI #
L77TWA3W3S
|
TTI | D-Sub Mixed Contact Connectors 3W3 RECEPT. COMBO RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 315 In Stock |
|
$1.3300 / $2.2100 | Buy Now |
DISTI #
L77TWA3W3S
|
Avnet Americas | D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder - Bag (Alt: L77TWA3W3S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.3268 / $1.6412 | Buy Now |
DISTI #
Amphenol L77TWA3W3S
|
PEI Genesis | DSUB MACHINED HYBRID 3W3 | 0 |
|
Buy Now | |
DISTI #
L77TWA3W3S
|
Avnet Abacus | D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder (Alt: L77TWA3W3S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4362527
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$2.0647 | Buy Now |
Part Details for L77TWA3W3S
L77TWA3W3S CAD Models
L77TWA3W3S Part Data Attributes:
|
L77TWA3W3S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWA3W3S
Amphenol Corporation
D Subminiature Connector, 3 Contact(s), Female, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.488 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.535 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | A | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |