L77TWB13W3SP2SYRM54
Description: D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT

Overview of L77TWB13W3SP2SYRM54 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
L77TWB13W3SP2SYRM54 Amphenol Communications Solutions Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock

Price & Stock for L77TWB13W3SP2SYRM54 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # L77TWB13W3SP2SYRM5
Avnet Americas Connector D-Subminiature Combo Socket 13W3 Solder Straight Panel Mount - Trays (Alt: L77TWB13W3SP2SYRM5) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 523-7TWB13W3SP2SYM54
Mouser Electronics D-Sub Mixed Contact Connectors Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock 188
  • 1 $15.5100
  • 10 $13.7800
  • 50 $12.7900
  • 100 $9.8300
$9.8300 / $15.5100 Buy Now
DISTI # L77TWB13W3SP2SYRM54
Avnet Abacus (Alt: L77TWB13W3SP2SYRM54) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for L77TWB13W3SP2SYRM54 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L77TWB13W3SP2SYRM54 by Amphenol Corporation

L77TWB13W3SP2SYRM54
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL (79)
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
13
Want to compare parts?
  1. L77TWB13W3SP2SYRM54
    Amphenol Corporation
    D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for L77TWB13W3SP2SYRM54

This table gives cross-reference parts and alternative options found for L77TWB13W3SP2SYRM54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWB13W3SP2SYRM54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L177TWB13W3S D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L177TWB13W3S
L77TWB13W3SEP2SVRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L77TWB13W3SEP2SVRM6
L177TWB13W3SMP2SV4FRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L177TWB13W3SMP2SV4FRM6
L77TWB13W3SP3SY D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L77TWB13W3SP3SY
L77TWB13W3SCSYRM84C172 D Subminiature Connector, 13 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L77TWB13W3SCSYRM84C172
L177TWB13W3SP3SY D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L177TWB13W3SP3SY
L77TWB13W3SCSY D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L77TWB13W3SCSY
L77TWB13W3SMP2SV4RRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L77TWB13W3SMP2SV4RRM6
L77TWB13W3SP3SYRM54 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L77TWB13W3SP3SYRM54
L77TWB13W3SP2SYRM84 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB13W3SP2SYRM54 vs L77TWB13W3SP2SYRM84

Related Parts for L77TWB13W3SP2SYRM54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L77TWB13W3SP2SYRM54 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L77TWB13W3SP2SYRM54 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L77TWB13W3SP2SYRM54 would you like to use for your alert(s)?
  • Please alert me when L77TWB13W3SP2SYRM54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L77TWB13W3SP2SYRM54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L77TWB13W3SP2SYRM54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L77TWB13W3SP2SYRM54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L77TWB13W3SP2SYRM54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L77TWB13W3SP2SYRM54 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: