Part Details for L77TWB5W5S by Amphenol Commercial
Overview of L77TWB5W5S by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWB5W5SP3YRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Power (40A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power, 4-40 Threaded Standoff (Panel Side) with Boardlock | |
L77TWB5W5SEP3V4RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Power (40A) Contacts Only, Socket, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Threaded Rear Nut, With Bracket&Boardlock | |
L77TWB5W5SMCV | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Coax Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.76m (30 in) Coax, C=10.30mm (0.406in), 3.05mm (0.120in) Clear Hole, With Bracket Without Boardlock |
Price & Stock for L77TWB5W5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029280
|
RS | Connector, Dsub, Machined Hybrid, 5W5, Housing without Contacts | Amphenol Commercial (Amphenol CS) L77TWB5W5S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$1.6700 / $2.7900 | Buy Now |
DISTI #
AMLL77TWB5W5S
|
Heilind Electronics | CONN D SUB SHELL B RCPT 5W5 | Americas - 0 in Stock |
|
$1.6829 / $1.8232 | Buy Now |
DISTI #
AMLL77TWB5W5S
|
Interstate Connecting Components | CONN D SUB SHELL B RCPT 5W5 | 0 |
|
$1.6829 / $1.8232 | Buy Now |