There are no models available for this part yet.
Overview of L77TWB9W4SP2SY by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWB9W4SP2SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 9W4, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock | |
L77TWB9W4SP2SY4F | Amphenol Communications Solutions | Dsub, Machined Hybrid, 9W4, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Fixed Round Front Screwlock, Without Standoff&Boardlock |
Price & Stock for L77TWB9W4SP2SY by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73403893
|
RS | Dsub, Machined Hybrid, 9W4, Power (20A)&Signal ( | Amphenol Commercial (Amphenol CS) L77TWB9W4SP2SY RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 | RFQ |