Part Details for L77TWB9W4SP2SYR734 by Amphenol Corporation
Overview of L77TWB9W4SP2SYR734 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWB9W4SP2SYR734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWB9W4SP2SYR734
|
Avnet Americas | D-SUB HYBRID - Trays (Alt: L77TWB9W4SP2SYR734) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-TWB9W4SP2SYR734
|
Mouser Electronics | D-Sub Mixed Contact Connectors 9W4 Sz B Strt Socket 10-20A Power/Signal RoHS: Compliant | 0 |
|
Order Now |
Part Details for L77TWB9W4SP2SYR734
L77TWB9W4SP2SYR734 CAD Models
L77TWB9W4SP2SYR734 Part Data Attributes
|
L77TWB9W4SP2SYR734
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWB9W4SP2SYR734
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for L77TWB9W4SP2SYR734
This table gives cross-reference parts and alternative options found for L77TWB9W4SP2SYR734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWB9W4SP2SYR734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMME-9W4SM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWB9W4SP2SYR734 vs DDMME-9W4SM |
DCM-9W4SZT | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWB9W4SP2SYR734 vs DCM-9W4SZT |
L77TWB9W4SHCSVA514RM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB9W4SP2SYR734 vs L77TWB9W4SHCSVA514RM6 |
DBM9W4SNMB1B7NFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWB9W4SP2SYR734 vs DBM9W4SNMB1B7NFR163 |
CBM9W4F55000X | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77TWB9W4SP2SYR734 vs CBM9W4F55000X |
DBMY9W4SNMBLFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWB9W4SP2SYR734 vs DBMY9W4SNMBLFR163 |
L177TWB9W4SHCSV3FRM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB9W4SP2SYR734 vs L177TWB9W4SHCSV3FRM6 |
DEM-9W4SET | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWB9W4SP2SYR734 vs DEM-9W4SET |
DBMS9P4SVA197 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWB9W4SP2SYR734 vs DBMS9P4SVA197 |
DBI9W4S343H40LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | L77TWB9W4SP2SYR734 vs DBI9W4S343H40LF |