Part Details for L77TWC21WA4S by Amphenol Corporation
Overview of L77TWC21WA4S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWC21WA4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWC21WA4S
|
Avnet Americas | Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts - Bag (Alt: L77TWC21WA4S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$8.6087 / $10.6485 | Buy Now |
DISTI #
523-L77TWC21WA4S
|
Mouser Electronics | D-Sub Mixed Contact Connectors Combo hybrid 21P Recptacle RoHS: Compliant | 211 |
|
$8.6400 / $10.8000 | Buy Now |
DISTI #
L77TWC21WA4S
|
Avnet Abacus | Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts (Alt: L77TWC21WA4S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77TWC21WA4S
L77TWC21WA4S CAD Models
L77TWC21WA4S Part Data Attributes
|
L77TWC21WA4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWC21WA4S
Amphenol Corporation
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |