L77TWC8W8SCY3R
Description: D Subminiature Connector,

Overview of L77TWC8W8SCY3R by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L77TWC8W8SCY3R Amphenol Communications Solutions Dsub, Machined Hybrid, 8W8, Coax Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Coax, M3 Threaded Rear Nut, Without Boardlock

Price & Stock for L77TWC8W8SCY3R by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # L77TWC8W8SCY3R
Avnet Americas Connector D-Subminiature Combo Socket 8W8 Solder Straight Panel Mount - Trays (Alt: L77TWC8W8SCY3R) Min Qty: 200 Package Multiple: 200 Container: Tray 0
RFQ
DISTI # 523-L77TWC8W8SCY3R
Mouser Electronics D-Sub Mixed Contact Connectors Dsub, Machined Hybrid, 8W8, Coax Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Coax, M3 Threaded Rear Nut, Without Boardlock 0
Order Now

CAD Models for L77TWC8W8SCY3R by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L77TWC8W8SCY3R by Amphenol Corporation

L77TWC8W8SCY3R
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Want to compare parts?
  1. L77TWC8W8SCY3R
    Amphenol Corporation
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L77TWC8W8SCY3R by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L77TWC8W8SCY3R by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L77TWC8W8SCY3R would you like to use for your alert(s)?
  • Please alert me when L77TWC8W8SCY3R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L77TWC8W8SCY3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L77TWC8W8SCY3R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L77TWC8W8SCY3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L77TWC8W8SCY3R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L77TWC8W8SCY3R by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: