| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPC7808AHF-AZ | Renesas Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | L7808CP vs UPC7808AHF-AZ |
| MC78L09BP-AP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 9V, PBCY3 | L7808CP vs MC78L09BP-AP |
| MC7806CDT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, PSSO2 | L7808CP vs MC7806CDT |
| ML78L10A-FBL1 | Micro Electronics Ltd | Check for Price | Fixed Positive Standard Regulator, 10V, BIPolar, PBCY3 | L7808CP vs ML78L10A-FBL1 |
| LM7810-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10V, BIPolar, SFM3 | L7808CP vs LM7810-TA3-T |
| BA178M09T-011 | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 9V, BIPolar, PSFM3 | L7808CP vs BA178M09T-011 |
| 78L10ML-AA3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10V, BIPolar, PDSO3 | L7808CP vs 78L10ML-AA3-R |
| KA7806ETU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3 | L7808CP vs KA7806ETU |
| SA7805CU | NXP Semiconductors | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3 | L7808CP vs SA7805CU |
| LM340T-8.0 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | L7808CP vs LM340T-8.0 |
Part Details for L7808CP by STMicroelectronics
Results Overview of L7808CP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7808CP Information
L7808CP by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L7808CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 8VBIPOLAR | 42 |
|
$0.5000 / $0.7500 | Buy Now |
|
|
Vyrian | Fixed Positive Standard Regulator, 8V, BIPolar | 12040 |
|
RFQ |
US Tariff Estimator: L7808CP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L7808CP Part Data Attributes
|
|
L7808CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7808CP
STMicroelectronics
Fixed Positive Standard Regulator, 8V, BIPolar, SFM3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220FP | |
| Package Description | To-220fp, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 10.5 V | |
| JESD-30 Code | R-XSFM-T3 | |
| JESD-609 Code | e0 | |
| Length | 10.2 Mm | |
| Line Regulation-Max | 0.16% | |
| Load Regulation-Max | 0.16% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 8.4 V | |
| Output Voltage1-Min | 7.6 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1ISO-TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 20 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% | |
| Width | 4.5 Mm |
Alternate Parts for L7808CP
This table gives cross-reference parts and alternative options found for L7808CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7808CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L7808CP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the L7808CP is 35V, although it's recommended to keep it below 25V for reliable operation.
-
The L7808CP is rated for operation up to 150°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR of less than 5 ohms, and keep the input capacitance as close to the regulator as possible.
-
No, the L7808CP is a linear voltage regulator and is not designed for use in switching regulator applications. It's intended for use in linear power supply applications only.
-
The minimum input voltage required for the L7808CP to regulate properly is 10.5V, although it's recommended to keep it above 11V for reliable operation.