Part Details for L7852CD2T-TR by STMicroelectronics
Overview of L7852CD2T-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7852CD2T-TR
L7852CD2T-TR CAD Models
L7852CD2T-TR Part Data Attributes
|
L7852CD2T-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7852CD2T-TR
STMicroelectronics
5.2V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.105% | |
Load Regulation-Max | 0.105% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.45 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.8% | |
Width | 9.15 mm |