Part Details for L78L05ABU by STMicroelectronics
Overview of L78L05ABU by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L78L05ABU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | POSITIVE VOLTAGE REGULATORS | 236670 |
|
$0.0350 / $0.0520 | Buy Now |
Part Details for L78L05ABU
L78L05ABU CAD Models
L78L05ABU Part Data Attributes
|
L78L05ABU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L05ABU
STMicroelectronics
5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.445 mm |
Alternate Parts for L78L05ABU
This table gives cross-reference parts and alternative options found for L78L05ABU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L05ABU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L05ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | L78L05ABU vs UA78L05ACPK |
L78L05ABUTR | Positive voltage regulators | STMicroelectronics | L78L05ABU vs L78L05ABUTR |
NJM78L05UA-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | New Japan Radio Co Ltd | L78L05ABU vs NJM78L05UA-(TE1) |
MC78L05F-TP | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN | Micro Commercial Components | L78L05ABU vs MC78L05F-TP |
KA78L05AMTF | 3-Terminal 0.1A Positive Voltage Regulator, 4000-REEL | onsemi | L78L05ABU vs KA78L05AMTF |
L78L05ACUTR | Positive voltage regulators | STMicroelectronics | L78L05ABU vs L78L05ACUTR |
UA78L05ACPKR | 5V FIXED POSITIVE REGULATOR, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | L78L05ABU vs UA78L05ACPKR |
UA78L05ACPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | L78L05ABU vs UA78L05ACPKG3 |
UA78L05AIPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125 | Texas Instruments | L78L05ABU vs UA78L05AIPKG3 |
KA78L05AMTM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | L78L05ABU vs KA78L05AMTM |