| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM7912CT/NOPB | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3 | L7912CP vs LM7912CT/NOPB |
| LM7915220M | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN | L7912CP vs LM7915220M |
| IP120G-12-883B | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3 | L7912CP vs IP120G-12-883B |
| MC7912P | Micro Commercial Components | Check for Price | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | L7912CP vs MC7912P |
| IP120G-12-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3 | L7912CP vs IP120G-12-883B |
| IP7912AG-DESC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3 | L7912CP vs IP7912AG-DESC |
| MC7912ACT | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3 | L7912CP vs MC7912ACT |
| IP120AG-12-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3 | L7912CP vs IP120AG-12-BSS2 |
| IP1R17G-12-BSS2 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3 | L7912CP vs IP1R17G-12-BSS2 |
| 5962-8874701UX | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 12V, PSFM3 | L7912CP vs 5962-8874701UX |
Part Details for L7912CP by STMicroelectronics
Results Overview of L7912CP by STMicroelectronics
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7912CP Information
L7912CP by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L7912CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M0591
|
Newark | Ic, V Reg -12V, 7912, To-220Fp-3, |Stmicroelectronics L7912CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$0.7280 / $1.5100 | Buy Now |
|
DISTI #
497-7294-5-ND
|
DigiKey | IC REG LINEAR -12V 1.5A TO220FP Min Qty: 1 Container: Tube |
2597 Tube |
|
$0.8719 / $1.7800 | Buy Now |
|
DISTI #
85995107
|
Verical | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 399 Package Multiple: 1 Date Code: 2001 | Americas - 3056 |
|
$0.5829 / $0.9401 | Buy Now |
|
DISTI #
93594646
|
Verical | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 3 Package Multiple: 1 | Americas - 2010 |
|
$0.5918 / $1.5405 | Buy Now |
|
DISTI #
85994665
|
Verical | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 399 Package Multiple: 1 Date Code: 1901 | Americas - 2000 |
|
$0.5829 / $0.9401 | Buy Now |
|
DISTI #
91546025
|
Verical | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 21 Package Multiple: 1 Date Code: 2532 | Americas - 1344 |
|
$0.4068 / $0.4982 | Buy Now |
|
DISTI #
511-L7912CP
|
Mouser Electronics | Linear Voltage Regulators 12V 1.5A Negative RoHS: Compliant | 3062 |
|
$0.6900 / $1.4700 | Buy Now |
|
DISTI #
P02:6590_00210406
|
Arrow Electronics | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Asia - 2010 |
|
$0.5918 / $1.5405 | Buy Now |
|
DISTI #
E02:0323_00210406
|
Arrow Electronics | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2532 | Europe - 1345 |
|
$0.4076 / $0.5373 | Buy Now |
|
|
Future Electronics | L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$0.6100 / $0.6750 | Buy Now |
US Tariff Estimator: L7912CP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L7912CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L7912CP Part Data Attributes
|
|
L7912CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7912CP
STMicroelectronics
Fixed Negative Standard Regulator, 12V, BIPolar
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220FP | |
| Package Description | To-220fp, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.1 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-XSFM-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.24% | |
| Load Regulation-Max | 0.24% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 12.6 V | |
| Output Voltage1-Min | 11.4 V | |
| Output Voltage1-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1ISO-TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for L7912CP
This table gives cross-reference parts and alternative options found for L7912CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7912CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L7912CP Frequently Asked Questions (FAQ)
-
The L7912CP can handle input voltages up to 35V, but it's recommended to keep the input voltage at least 2V higher than the output voltage to ensure proper regulation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms, and a minimum input capacitance of 1uF with an ESR of less than 5 ohms.
-
The L7912CP can supply up to 1.5A of output current, but this can be limited by the input voltage, output voltage, and thermal considerations.
-
To protect the L7912CP from overheating, ensure good thermal conduction to a heat sink or PCB, and consider using a thermal shutdown circuit or a temperature sensor to monitor the device temperature.
-
The L7912CP is a commercial-grade device, but STMicroelectronics offers automotive-grade and high-reliability versions of the device, such as the L7912CV and L7912Q, which meet specific industry standards for reliability and performance.