L793SRD/C
Kingbright
Description: T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8 mm, ROHS COMPLIANT PACKAGE-2

Overview of L793SRD/C by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L793SRD/C by Kingbright

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   716
RFQ
DISTI # 000000000000998622
Sager Standard LEDs - Through Hole RED DIFFUSED 0
Buy Now

CAD Models for L793SRD/C by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L793SRD/C by Kingbright

L793SRD/C
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
SUPER BRIGHT RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
250.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
11 mm
Packing Method
BULK
Peak Wavelength
660 nm
Shape
ROUND
Size
8 mm
Surface Mount
NO
T-code
T-3
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. L793SRD/C
    Kingbright
    T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8 mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for L793SRD/C

This table gives cross-reference parts and alternative options found for L793SRD/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L793SRD/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L-793SRD-D Single Color LED, Super Bright Red, Diffused Red, T-3, 8mm, ROHS COMPLIANT PACKAGE-2 Kingbright L793SRD/C vs L-793SRD-D
Part Number Description Manufacturer Compare
L793SRD/E T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8 mm, ROHS COMPLIANT PACKAGE-2 Kingbright L793SRD/C vs L793SRD/E
L-793SRD-G T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8mm Kingbright L793SRD/C vs L-793SRD-G
L-793SRD-F T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8mm Kingbright L793SRD/C vs L-793SRD-F
L-793SRD-D Single Color LED, Super Bright Red, Diffused Red, T-3, 8mm, ROHS COMPLIANT PACKAGE-2 Kingbright L793SRD/C vs L-793SRD-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L793SRD/C by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L793SRD/C by Kingbright

Select Manufacturer
Which Manufacturer of L793SRD/C would you like to use for your alert(s)?
  • Please alert me when L793SRD/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L793SRD/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L793SRD/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L793SRD/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L793SRD/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L793SRD/C by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: