Part Details for L79D-G125-W by Visual Communications Company
Overview of L79D-G125-W by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L79D-G125-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L79D-G125-W-ND
|
DigiKey | 125V A C GRN DIFFUSED LENS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
62 In Stock |
|
$6.8251 / $12.4200 | Buy Now |
DISTI #
70214018
|
RS | Indicator Panel Mount LED Mnt-Sz 0.313" Screw Green 125VAC Leads | VCC (Visual Communications Company) L79D-G125-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 201 |
|
$4.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.5700 | Buy Now |
DISTI #
52637454
|
Verical | Panel Mount Indicator Round 5/16" LED 125V Wire Green Min Qty: 10 Package Multiple: 5 Date Code: 1733 | Americas - 50 |
|
$9.6766 / $11.6385 | Buy Now |
Part Details for L79D-G125-W
L79D-G125-W CAD Models
L79D-G125-W Part Data Attributes:
|
L79D-G125-W
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
L79D-G125-W
Visual Communications Company
Green 5/16″ LED Round Panel Mount Indicator 125V with Wire Leads
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 125 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |