| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC79L05ACDR | Texas Instruments | $0.0995 | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ACDR |
| L79L05ACD13TR | STMicroelectronics | $0.1827 | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs L79L05ACD13TR |
| MC79L05ACD | Texas Instruments | $0.2360 | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ACD |
| MC79L05ACD | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ACD |
| MC79L05ACD | onsemi | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ACD |
| MC79L05ACD | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ACD |
| MC79L05ABD | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ABD |
| MC79L05ACDX | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ACDX |
| MC79L05ACD-TR | Texas Instruments | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ACD-TR |
| MC79L05ACDR2 | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 | L79L05ABD13TR vs MC79L05ACDR2 |
Part Details for L79L05ABD13TR by STMicroelectronics
Results Overview of L79L05ABD13TR by STMicroelectronics
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L79L05ABD13TR Information
L79L05ABD13TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L79L05ABD13TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH0757RL
|
Newark | Linear Volt Reg, 0.1A, -5V, Soic-8, |Stmicroelectronics L79L05ABD13TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 870 |
|
$0.2910 | Buy Now |
|
DISTI #
69AH0757
|
Newark | Linear Volt Reg, 0.1A, -5V, Soic-8, |Stmicroelectronics L79L05ABD13TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 870 |
|
$0.2910 / $0.4550 | Buy Now |
|
DISTI #
45Y5634
|
Newark | Linear Volt Reg, 0.1A, -5V, Soic-8, |Stmicroelectronics L79L05ABD13TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2050 / $0.2140 | Buy Now |
|
DISTI #
38AH8627
|
Newark | Linear Volt Reg, 0.1A, -5V, Soic-8, |Stmicroelectronics L79L05ABD13TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1930 / $0.2020 | Buy Now |
|
DISTI #
497-7296-2-ND
|
DigiKey | IC REG LINEAR -5V 100MA 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1892 / $0.2049 | Buy Now |
|
DISTI #
94433882
|
Verical | Standard Regulator Neg -5V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2535 | Americas - 97500 |
|
$0.1584 | Buy Now |
|
DISTI #
89519975
|
Verical | Standard Regulator Neg -5V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Date Code: 2509 | Americas - 5000 |
|
$0.1368 | Buy Now |
|
DISTI #
92946838
|
Verical | Standard Regulator Neg -5V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2227 | Americas - 1548 |
|
$0.1382 / $0.1426 | Buy Now |
|
DISTI #
511-L79L05ABD-TR
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.1A Negative RoHS: Compliant | 8126 |
|
$0.2040 / $0.4700 | Buy Now |
|
DISTI #
E02:0323_00208617
|
Arrow Electronics | Standard Regulator Neg -5V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2535 | Europe - 97500 |
|
$0.1586 | Buy Now |
US Tariff Estimator: L79L05ABD13TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L79L05ABD13TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L79L05ABD13TR Part Data Attributes
|
|
L79L05ABD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ABD13TR
STMicroelectronics
Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.7 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.15% | |
| Load Regulation-Max | 0.06% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 5.25 V | |
| Output Voltage1-Min | 4.75 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 5% | |
| Width | 3.9 Mm |
Alternate Parts for L79L05ABD13TR
This table gives cross-reference parts and alternative options found for L79L05ABD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ABD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L79L05ABD13TR Frequently Asked Questions (FAQ)
-
The maximum input voltage is 35V, but it's recommended to keep it below 20V for optimal performance and to prevent overheating.
-
To ensure stability, a minimum output capacitance of 2.2uF is recommended, and the capacitor should be placed as close to the output pin as possible.
-
The dropout voltage is typically around 1.5V, which means the input voltage should be at least 1.5V higher than the output voltage for proper regulation.
-
The L79L05ABD13TR is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Thermal management is crucial in high-temperature environments.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the maximum power dissipation rating of 1.4W for the L79L05ABD13TR.