-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6651
|
Newark | Volt Reg, Fixed, -5V, 0,1A, 0 - 125Deg C Rohs Compliant: Yes |Stmicroelectronics L79L05ACZ-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3350 |
|
$0.1870 / $0.4630 | Buy Now |
DISTI #
89K1410
|
Newark | Negative Voltage Regulator, -5V, To-92, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-10V, Product Range:7905 Voltage Regulators, Msl:- Rohs Compliant: Yes |Stmicroelectronics L79L05ACZ-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
497-1220-1-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10831 In Stock |
|
$0.1160 / $0.4100 | Buy Now |
DISTI #
L79L05ACZ-TR
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: L79L05ACZ-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1147 | Buy Now |
DISTI #
511-L79L05ACZ-TR
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.1A Negative RoHS: Compliant | 4692 |
|
$0.1160 / $0.4100 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 4692 |
|
$0.2000 / $0.4000 | Buy Now |
|
Future Electronics | L79L Series -5 V 100 mA Through Hole Negative Voltage Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1230 / $0.1330 | Buy Now |
DISTI #
L79L05ACZ-TR
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: L79L05ACZ-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1147 | Buy Now |
DISTI #
L79L05ACZ-TR
|
TME | IC: voltage regulator, linear,fixed, -5V, 0.1A, TO92, THT, 0÷125°C Min Qty: 1 | 745 |
|
$0.0920 / $0.3780 | Buy Now |
DISTI #
L79L05ACZ-TR
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: L79L05ACZ-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L79L05ACZ-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ACZ-TR
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L79L05ACZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ACZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACLP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Vishay Intertechnologies | L79L05ACZ-TR vs MC79L05ACLP |
MC79L05ACPX | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L79L05ACZ-TR vs MC79L05ACPX |
MC79L05ACLPR | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L79L05ACZ-TR vs MC79L05ACLPR |
MC79L05ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L79L05ACZ-TR vs MC79L05ACPRAG |
MC79L05ACLPRE3 | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | Texas Instruments | L79L05ACZ-TR vs MC79L05ACLPRE3 |
L79L05ACZTR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L05ACZ-TR vs L79L05ACZTR |
MC79L05ACLP | Regulator, 1 Output, BIPolar, | Vishay Semiconductors | L79L05ACZ-TR vs MC79L05ACLP |
L79L05ACZ | Negative voltage regulators | STMicroelectronics | L79L05ACZ-TR vs L79L05ACZ |
MC79L05ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L79L05ACZ-TR vs MC79L05ACPRPG |
MC79L05ACPRA | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L79L05ACZ-TR vs MC79L05ACPRA |