Part Details for L7X7-F1.5-A4/50M by Kraftberg
Overview of L7X7-F1.5-A4/50M by Kraftberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for L7X7-F1.5-A4/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L7X7-F1.5-A4/50M
|
TME | Rope, acid resistant steel A4, Ørope: 1.5mm, L: 50m Min Qty: 1 | 6 |
|
$8.6100 / $9.8400 | Buy Now |