There are no models available for this part yet.
Overview of L8104-240 by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL8104ACPZN-R7 | Analog Devices | High Linearity, LNA, 0.4 GHz t | |
ADL8104-EVALZ | Analog Devices | ADL8104 Eval Board | |
ADL8104ACPZN | Analog Devices | High Linearity, LNA, 0.4 GHz t |
Price & Stock for L8104-240 by California Eastern Laboratories (CEL)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51-L8104-240-ND
|
DigiKey | RF PIN DIODE 240V 3W CERAMIC MEL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1912 | Buy Now | |
DISTI #
551-L8104-240
|
Mouser Electronics | PIN Diodes RF PIN Diode 240V 3W Ceramic MELF Pkg RoHS: Compliant | 0 |
|
$6.2200 / $9.6200 | Order Now |
CAD Models for L8104-240 by California Eastern Laboratories (CEL)
Part Data Attributes for L8104-240 by California Eastern Laboratories (CEL)
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CALIFORNIA EASTERN LABORATORIES
|
Reach Compliance Code
|
unknown
|
Diode Type
|
PIN DIODE
|