Part Details for L8107 by California Eastern Laboratories (CEL)
Overview of L8107 by California Eastern Laboratories (CEL)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL8107ACPZN | Analog Devices | 8 GHz to 12 GHz, 25 dB gain | |
ADL8107ACPZN-R7 | Analog Devices | 8 GHz to 12 GHz, 25 dB gain | |
ISL8107IRZ-T | Renesas Electronics Corporation | Single-Phase Pulse-Width Modulation (PWM) Controller with Wide (9V-75V) VIN Range |
Price & Stock for L8107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51-L8107-ND
|
DigiKey | RF PIN DIODE 90V 1W CERAMIC MELF Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5620 | Buy Now |
DISTI #
551-L8107
|
Mouser Electronics | PIN Diodes RF PIN Diode 90V 1W Ceramic MELF Pkg RoHS: Compliant | 0 |
|
$5.6800 / $8.7800 | Order Now |