Part Details for L934DB/2ID by Kingbright
Overview of L934DB/2ID by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934DB/2ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998714
|
Sager | LED Circuit Board Indicators | 0 |
|
Buy Now |
Part Details for L934DB/2ID
L934DB/2ID CAD Models
L934DB/2ID Part Data Attributes
|
L934DB/2ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934DB/2ID
Kingbright
T-1 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L934DB/2ID
This table gives cross-reference parts and alternative options found for L934DB/2ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934DB/2ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934DB/2YD | Single Color LED Array, Yellow, Diffused, T-1, 3mm, | Kingbright | L934DB/2ID vs L-934DB/2YD |
L-934DB/2ID | Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | L934DB/2ID vs L-934DB/2ID |
L-934DB/2GD | Single Color LED Array, Green, Diffused, T-1, 3mm, | Kingbright | L934DB/2ID vs L-934DB/2GD |