There are no models available for this part yet.
Overview of L934EB/2ID by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for L934EB/2ID by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
604-L934EB/2ID
|
Mouser Electronics | LED Circuit Board Indicators RED BI-LEVEL DIFFUSE PCB RoHS: Not Compliant | 0 |
|
$0.1320 / $0.5100 | Order Now | |
DISTI #
000000000000998718
|
Sager | LED Circuit Board Indicators RED BI-LEVEL DIFFUSE PCB | 0 |
|
Buy Now |
CAD Models for L934EB/2ID by Kingbright
Part Data Attributes for L934EB/2ID by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KINGBRIGHT CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED RED
|
Luminous Intensity-Nom
|
25.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
9.65 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
627 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for L934EB/2ID
This table gives cross-reference parts and alternative options found for L934EB/2ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934EB/2ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L934EB/2GD | Single Color LED Array, Green, Diffused, T-1, 3mm | Kingbright | L934EB/2ID vs L934EB/2GD |