-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 3 mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L934EC
|
Mouser Electronics | Standard LEDs - Through Hole HI EFF RED WTR CLR RoHS: Not Compliant | 0 |
|
$0.0490 / $0.3000 | Order Now |
|
Bristol Electronics | Min Qty: 14 | 696 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 3744 |
|
$0.0784 / $0.3920 | Buy Now | |
|
Quest Components | 556 |
|
$0.1000 / $0.5000 | Buy Now | |
|
ComSIT USA | T-1 (3MM) ROUND LED LAMP Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
000000000000998721
|
Sager | Standard LEDs - Through Hole HI EFF RED WTR CLR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L934EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934EC
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for L934EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-914PGT | Single Color LED, Pure Green, Green Transparent, 3mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L934EC vs L-914PGT |
L-934EC | Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm, | Kingbright | L934EC vs L-934EC |
L914PGT | Single Color LED, Pure Green, Green Transparent, 3mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L934EC vs L914PGT |