Part Details for L934MBC by Kingbright
Overview of L934MBC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934MBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998771
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L934MBC
L934MBC CAD Models
L934MBC Part Data Attributes
|
L934MBC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934MBC
Kingbright
T-1 SINGLE COLOR LED, BLUE, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for L934MBC
This table gives cross-reference parts and alternative options found for L934MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934MBD | Single Color LED, Blue, Diffused, T-1, 3mm, | Kingbright | L934MBC vs L-934MBD |
L-934MBC | Single Color LED, Blue, Water Clear, T-1, 3mm, | Kingbright | L934MBC vs L-934MBC |
L934MBD | T-1 SINGLE COLOR LED, BLUE, 3 mm | Kingbright | L934MBC vs L934MBD |
L-934LYD | Single Color LED, Yellow, Diffused, T-1, 3mm, | Kingbright | L934MBC vs L-934LYD |