Part Details for L937YYD by Kingbright
Overview of L937YYD by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L937YYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | T-1 (3 MM) ROUND LED LAMP Single Color LED, Yellow, Diffused, T-1, 3mm RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
000000000000998862
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L937YYD
L937YYD CAD Models
L937YYD Part Data Attributes
|
L937YYD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L937YYD
Kingbright
T-1 SINGLE COLOR LED, YELLOW, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |