Part Details for L955T-WMC-Z by American Opto Plus LED Corp
Overview of L955T-WMC-Z by American Opto Plus LED Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L955T-WMC-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-L955T-WMC-ZTR-ND
|
DigiKey | LED WARM WHITE 2PLCC SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
227 In Stock |
|
$0.2130 / $0.6600 | Buy Now |
|
NAC | 3.5 x 2.8 x 0.7mm PLCC-2 SMD LED, Color: Warm White, Wavelength or CIE: X=0.41, Y=0.39, Intensity: 28lm, Angle: 120 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2020 / $0.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 177 |
|
RFQ |