Part Details for LA 27 K 75 ME 24 V by Fischer Elektronik GmbH & Co KG
Overview of LA 27 K 75 ME 24 V by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA 27 K 75 ME 24 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7324
|
Newark | Fan/Force Cooled Heat Sink, 65.8 Mm, 75.5 Mm, 75 Mm, 56 M3/H, 41 Dba Rohs Compliant: Yes |Fischer Elektronik LA 27 K 75 ME 24 V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.7800 / $217.3200 | Buy Now |