Part Details for LA M67B-T2V1-1-Z by ams OSRAM Group
Overview of LA M67B-T2V1-1-Z by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA M67B-T2V1-1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0466
|
Newark | Led, Amber, 1Mm X 1.5Mm, 900Mcd, 617Nm, Led Color:Amber, Led Mounting:Smd, Bulb Size:1Mm X 1.5Mm, Forward Current If:30Ma, Forward Voltage:2.1V, Wavelength Typ:617Nm, Luminous Intensity:900Mcd, Viewing Angle:120°, Product Range:- Rohs Compliant: Yes |Ams Osram Group LA M67B-T2V1-1-Z Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |