Part Details for LA V HPK 3 300 230V by Fischer Elektronik GmbH & Co KG
Overview of LA V HPK 3 300 230V by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA V HPK 3 300 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAV/HPK/3/300/230V
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 300mm, raw Min Qty: 1 | 0 |
|
$885.4800 | RFQ |