Part Details for LA16-16-001A-4E by BEI Kimco
Overview of LA16-16-001A-4E by BEI Kimco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA16-16-001A-4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70879291
|
RS | BEI Kimco, Voice Coil Actuator, Linear, Semi-Housed, 6.35 Stroke, 89 Force | Sensata - BEI Kimco LA16-16-001A-4E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$908.6100 / $957.1900 | RFQ |
|
Onlinecomponents.com | Semi-Housed Linear Voice Coil Actuator - Peak Force: 89N (20 lbs) - Stroke: 6.36mm (0.25 in) RoHS: Compliant | 0 |
|
$764.0200 / $809.1700 | Buy Now |