Part Details for LA58HLW by Teledyne Relays
Overview of LA58HLW by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA58HLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-LA58HLW
|
Mouser Electronics | Solid State Relays - PCB Mount 7.5A 250Vrms protect/trip stat | 6 |
|
$664.4200 / $694.3400 | Buy Now |
|
Onlinecomponents.com | Relay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab) RoHS: Compliant |
18 In Stock 20 On Order |
|
$639.0100 / $678.8300 | Buy Now |
DISTI #
LA58HLW
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 20 | 0 |
|
$634.8600 | Buy Now |
|
Master Electronics | Relay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab) RoHS: Compliant |
18 In Stock 20 On Order |
|
$639.0100 / $678.8300 | Buy Now |