Part Details for LA58HLY by Teledyne Relays
Overview of LA58HLY by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA58HLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA58HLY
|
Avnet Americas | Relay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab) - Trays (Alt: LA58HLY) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$718.5360 / $863.6250 | Buy Now |
DISTI #
881-LA58HLY
|
Mouser Electronics | Solid State Relays - PCB Mount 7.5A 250Vrms MILSPEC | 0 |
|
$718.5600 | Order Now |
|
Onlinecomponents.com | Relay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab) RoHS: Compliant |
4 In Stock |
|
$700.5500 / $2,087.4300 | Buy Now |
|
Master Electronics | Relay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab) RoHS: Compliant |
4 In Stock |
|
$700.5500 / $2,087.4300 | Buy Now |