| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LA79600GP | SANYO Semiconductor Co Ltd | Check for Price | Consumer Circuit | LA79600GP vs LA79600GP |
Part Details for LA79600GP by onsemi
Results Overview of LA79600GP by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: LA79600GP by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LA79600GP Part Data Attributes
|
|
LA79600GP
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA79600GP
onsemi
Consumer Circuit
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 3.50 X 3.50 Mm, Vct-24 | |
| Similar Group | Cm00107912001008 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Seated Hgt Nom | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 3.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC24,.13SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Seated Height-Max | 0.83 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3.5 Mm |
Alternate Parts for LA79600GP
This table gives cross-reference parts and alternative options found for LA79600GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA79600GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.