Part Details for LAA110LS by Littelfuse Inc
Overview of LAA110LS by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LAA110LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6753
|
Newark | Dual 1-Form-A Optomos Current Lmt Smd/ Tube |Littelfuse LAA110LS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.7600 | Buy Now |
DISTI #
LAA110LS-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 100 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8396 | Buy Now |
DISTI #
V79:2366_26552815
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 75 |
|
$2.1330 | Buy Now |
DISTI #
60967099
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2134 | Americas - 75 |
|
$2.1330 | Buy Now |
Part Details for LAA110LS
LAA110LS CAD Models
LAA110LS Part Data Attributes
|
LAA110LS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LAA110LS
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |