Part Details for LAA120LS by IXYS Corporation
Overview of LAA120LS by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LAA120LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LAA120LS
|
Mouser Electronics | Solid State Relays - PCB Mount 250V 170mA Dual Single-Pole RoHS: Compliant | 0 |
|
$3.2000 / $5.3100 | Order Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
LAA120LS
|
TTI | Solid State Relays - PCB Mount 250V 170mA Dual Single-Pole Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.8300 / $3.0600 | Buy Now |
DISTI #
LAA120LS
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 170mA, 20Ω, SMT Min Qty: 1 | 100 |
|
$3.8600 / $7.3500 | Buy Now |
|
Chip1Cloud | DUAL POLE OptoMOS Relay | SSR RELAY SPST-NO 150MA 0-250V | 7700 |
|
RFQ |
Part Details for LAA120LS
LAA120LS CAD Models
LAA120LS Part Data Attributes:
|
LAA120LS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA120LS
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |