Part Details for LAA125LS by IXYS Integrated Circuits Division
Overview of LAA125LS by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA125LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RELAY SOLID STATE 150mA 0-350V SPST-NO(1FormA)x2 | 0 |
|
$5.0208 / $5.5229 | RFQ |
Part Details for LAA125LS
LAA125LS CAD Models
LAA125LS Part Data Attributes
|
LAA125LS
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LAA125LS
IXYS Integrated Circuits Division
Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LAA125LS
This table gives cross-reference parts and alternative options found for LAA125LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA125LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAA125LSTR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LAA125LS vs LAA125LSTR |