Part Details for LAA125P by IXYS Integrated Circuits Division
Overview of LAA125P by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for LAA125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RELAY SOLID STATE 170mA 0-350V SPST-NO(1FormA)x2 | 0 |
|
$4.6097 / $5.0707 | RFQ |
Part Details for LAA125P
LAA125P CAD Models
LAA125P Part Data Attributes
|
LAA125P
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LAA125P
IXYS Integrated Circuits Division
Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, FLATPACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | Matte Tin (Sn) |