Part Details for LAA125PTR by IXYS Corporation
Overview of LAA125PTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for LAA125PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LAA125PTR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 170mA Dual Single-Pole RoHS: Compliant | 0 |
|
$2.6500 / $2.7000 | Order Now |
DISTI #
LAA125PTR
|
TTI | Solid State Relays - PCB Mount 350V 170mA Dual Single-Pole Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.4200 / $2.6700 | Buy Now |
DISTI #
LAA125PTR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 170mA, 16Ω, SMT Min Qty: 1000 | 0 |
|
$3.2500 | RFQ |
Part Details for LAA125PTR
LAA125PTR CAD Models
LAA125PTR Part Data Attributes:
|
LAA125PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA125PTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLATPACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, FLATPACK-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |