LACN5M-FBGB-24-1
Description: Single Color LED, Amber, 2.067mm, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN

Overview of LACN5M-FBGB-24-1 by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LACN5M-FBGB-24-1 by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LACN5M-FBGB-24-1 by OSRAM Opto Semiconductors

LACN5M-FBGB-24-1
OSRAM Opto Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
AMBER
Color@Wavelength
Amber
Configuration
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.2 A
Forward Voltage-Max
2.65 V
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.5 mm
Packing Method
TR, 7 INCH
Peak Wavelength
624 nm
Shape
ROUND
Size
2.067 mm
Surface Mount
YES
Viewing Angle
60 deg
Want to compare parts?
  1. LACN5M-FBGB-24-1
    OSRAM Opto Semiconductors
    Single Color LED, Amber, 2.067mm, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
    VS

Alternate Parts for LACN5M-FBGB-24-1

This table gives cross-reference parts and alternative options found for LACN5M-FBGB-24-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LACN5M-FBGB-24-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q65110A8681 Single Color LED, Amber, 2.067mm, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN OSRAM Opto Semiconductors LACN5M-FBGB-24-1 vs Q65110A8681

Related Parts for LACN5M-FBGB-24-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LACN5M-FBGB-24-1 by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LACN5M-FBGB-24-1 by OSRAM Opto Semiconductors

Select Manufacturer
Which Manufacturer of LACN5M-FBGB-24-1 would you like to use for your alert(s)?
  • Please alert me when LACN5M-FBGB-24-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LACN5M-FBGB-24-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LACN5M-FBGB-24-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LACN5M-FBGB-24-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LACN5M-FBGB-24-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LACN5M-FBGB-24-1 by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: