Part Details for LAE63F-EAFA-24-1 by OSRAM Opto Semiconductors
Overview of LAE63F-EAFA-24-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAE63F-EAFA-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, AMBER, 2.575 mm | 136 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for LAE63F-EAFA-24-1
LAE63F-EAFA-24-1 CAD Models
LAE63F-EAFA-24-1 Part Data Attributes:
|
LAE63F-EAFA-24-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LAE63F-EAFA-24-1
OSRAM Opto Semiconductors
Single Color LED, Amber, Colorless Clear, 2.575mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.7 mm | |
Packing Method | TR | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.575 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 30 deg |
Alternate Parts for LAE63F-EAFA-24-1
This table gives cross-reference parts and alternative options found for LAE63F-EAFA-24-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAE63F-EAFA-24-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAE63F-EAFA-24-3B5A | Single Color LED, Amber, Colorless Clear, 2.575mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM Opto Semiconductors | LAE63F-EAFA-24-1 vs LAE63F-EAFA-24-3B5A |
LAE63F-EAFA-24-1 | SINGLE COLOR LED, AMBER, 2.575 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LAE63F-EAFA-24-1 vs LAE63F-EAFA-24-1 |
LAE63F-EAFA-24-3B5A | SINGLE COLOR LED, AMBER, 2.575mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LAE63F-EAFA-24-1 vs LAE63F-EAFA-24-3B5A |