LAM 4 75 12 V by: Fischer Elektronik GmbH & Co KG

Part Details for LAM 4 75 12 V by Fischer Elektronik GmbH & Co KG

Overview of LAM 4 75 12 V by Fischer Elektronik GmbH & Co KG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for LAM 4 75 12 V

Part # Distributor Description Stock Price Buy
DISTI # LAM/4/75/12/V
TME Heatsink: extruded, natural, L: 75mm, W: 40mm, H: 40mm, 1.1K/W, 24m3/h Min Qty: 1 0
  • 1 $74.6700
  • 2 $68.2700
  • 5 $66.1400
  • 10 $63.1600
  • 20 $60.5900
$60.5900 / $74.6700 RFQ

Part Details for LAM 4 75 12 V

LAM 4 75 12 V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAM 4 75 12 V by Fischer Elektronik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAM 4 75 12 V by Fischer Elektronik GmbH & Co KG

Select Manufacturer
Which Manufacturer of LAM 4 75 12 V would you like to use for your alert(s)?
  • Please alert me when LAM 4 75 12 V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAM 4 75 12 V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAM 4 75 12 V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAM 4 75 12 V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAM 4 75 12 V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAM 4 75 12 V by Fischer Elektronik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: