Part Details for LAM6K 50 24V ME by Fischer Elektronik GmbH & Co KG
Overview of LAM6K 50 24V ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for LAM6K 50 24V ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAM6K/50/24V/ME
|
TME | Heatsink: extruded, natural, L: 50mm, W: 60mm, H: 60mm, 0.67K/W, 24VDC Min Qty: 1 | 0 |
|
$104.6100 / $129.6600 | RFQ |