-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, 8 Channel(s), 256MBps, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4481
|
Newark | Pcie 3.1 2.5Gt/S To 10/100/1000 Ethernet Bridge. 48 Vqfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip LAN7430/Y9X Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 | Buy Now |
DISTI #
LAN7430/Y9X-ND
|
DigiKey | IC ETHERNET CNTRLR GPIO 48SQFN Min Qty: 260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0500 | Buy Now |
DISTI #
LAN7430/Y9X
|
Avnet Americas | Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 48-Pin SQFN Tray - Trays (Alt: LAN7430/Y9X) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.6900 / $7.5200 | Buy Now |
DISTI #
579-LAN7430/Y9X
|
Mouser Electronics | Ethernet ICs PCIe to GigE Controller with Integrated Ethernet PHY RoHS: Compliant | 2088 |
|
$5.9000 / $6.4900 | Buy Now |
DISTI #
VBF:5286_22845053
|
Arrow Electronics | Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2245 | Americas - 1560 |
|
$6.2090 / $6.6690 | Buy Now |
DISTI #
V99:2348_22845053
|
Arrow Electronics | Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2303 | Americas - 260 |
|
$4.6980 / $6.2252 | Buy Now |
DISTI #
V36:1790_22845053
|
Arrow Electronics | Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2245 | Americas - 88 |
|
$5.7870 / $6.4890 | Buy Now |
DISTI #
LAN7430/Y9X
|
Microchip Technology Inc | PCIe to GigE Controller with Integrated Ethernet PHY, Projected EOL: 2044-12-21 RoHS: Compliant pbFree: Yes |
10720 Alternates Available |
|
$4.9900 / $7.5200 | Buy Now |
|
Future Electronics | PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.6400 / $5.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.7600 / $7.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN7430/Y9X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7430/Y9X
Microchip Technology Inc
Serial I/O Controller, 8 Channel(s), 256MBps, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAVING NETWORK PROTOCOLS IEEE 802.3AZ; IEEE 802.1Q; IEEE 802.3X | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 250 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for LAN7430/Y9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7430/Y9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7430T-V/Y9X | Serial I/O Controller, 8 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7430/Y9X vs LAN7430T-V/Y9X |
LAN7430-V/Y9X | Serial I/O Controller, 8 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7430/Y9X vs LAN7430-V/Y9X |
LAN7430T-I/Y9X | Serial I/O Controller, 8 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7430/Y9X vs LAN7430T-I/Y9X |